
* Images are for reference only
MHBS454220KHS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- MHBS454220KHS
- JLCPCB Part #
- C7301871
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+85℃ 2.2uF 800V ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 448
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3974
200+
$2.1545
448+
$2.0820
896+
$2.0466