
* Images are for reference only
PTVS7V0P1UP-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PTVS7V0P1UP-QX
- JLCPCB Part #
- C20236210
- Package
- SOD-128
- Description
- 12V 3uA 50A@10/1000us 600W@10/1000us 7V 8.2V IEC 61000-4-2 TVS Unidirectional SOD-128 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3244
200+
$0.1296
500+
$0.1252
1000+
$0.1230