
* Images are for reference only
74HCT4067PW,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT4067PW,112
- JLCPCB Part #
- C547733
- Package
- TSSOP-24
- Description
- -40℃~+125℃ 1 15ns 16:1 4.5V~5.5V 55ns 60ns 80Ω TSSOP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1575
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3892
10+
$0.3072
30+
$0.2718
100+
$0.2268
500+
$0.2075
1000+
$0.1962
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products