
* Images are for reference only
PBSS4021PT-QR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PBSS4021PT-QR
- JLCPCB Part #
- C20235711
- Package
- TO-236AB
- Description
- -55℃~+150℃ 1 PNP 1.1W 155MHz 20V 3.5A 55uA 5V PNP TO-236AB Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3936
200+
$0.1571
500+
$0.1518
1000+
$0.1492