
* Images are for reference only
PMBT2907A-QR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- PMBT2907A-QR
- JLCPCB Part #
- C20235815
- Package
- TO-236AB
- Description
- -65℃~+150℃ 1 PNP 10nA 200MHz 250mW 400mV 5V 600mA 9V PNP TO-236AB Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1039
50+
$0.1015
150+
$0.1001
500+
$0.0986
Related Products