
* Images are for reference only
NXS0102DC-Q100H
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- NXS0102DC-Q100H
- JLCPCB Part #
- C4364116
- Package
- VSSOP-8
- Description
- -40℃~+125℃ 1 1.65V~3.6V 2 2.3V~5.5V 24Mbps Bidirectional Open-drain VSSOP-8 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5138
10+
$1.4946
30+
$1.4817
100+
$1.4689
Related Products