
* Images are for reference only
BAT721,215
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAT721,215
- JLCPCB Part #
- C282368
- Package
- SOT-23
- Description
- 1 Independent 15uA@30V 1A 200mA 40V 550mV@200mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1527
50+
$0.1311
150+
$0.1203
500+
$0.1123
3000+
$0.0962
6000+
$0.0930
Related Products