This website requires JavaScript.
no-image

* Images are for reference only

74LVC1G34GF000

Extended
Manufacturer
Nexperia
MFR.Part #
74LVC1G34GF000
JLCPCB Part #
C3754232
Package
XSON-6(1x1)
Description
-40℃~+125℃ 1 1.65V~5.5V 10uA 24mA 24mA 74LVC Schmitt trigger XSON-6(1x1) Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4609
1000+ $0.1785
2500+ $0.1721
5000+ $0.1690

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons