
* Images are for reference only
74LVC16373ADL,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74LVC16373ADL,112
- JLCPCB Part #
- C548169
- Package
- SSOP-48-300mil
- Description
- -40℃~+125℃ 0.9ns 1.2V~3.6V 16 2.4ns 2ns 74LVC D Latch Tri-State SSOP-48-300mil Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1581
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9150
10+
$0.7944
30+
$0.7333
100+
$0.6738
500+
$0.6368
1000+
$0.6192
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →