
* Images are for reference only
74HCT4067D,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT4067D,112
- JLCPCB Part #
- C547729
- Package
- SO-24-300mil
- Description
- -40℃~+125℃ 1 110Ω 16:1 26ns 32ns 4.5V~5.5V 9ns SO-24-300mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4969
10+
$0.3908
30+
$0.3458
100+
$0.2895
500+
$0.2654
1200+
$0.2493
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products