
* Images are for reference only
SK3065
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SK3065
- JLCPCB Part #
- C3291311
- Package
- TO-72
- Description
- 0.02pF 2 N-Channel 20V 2V 330mW 50mA 6pF N-Channel TO-72 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9015
200+
$0.7358
500+
$0.7101
1000+
$0.6972
Related Products