
* Images are for reference only
2N5400
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N5400
- JLCPCB Part #
- C5887524
- Package
- TO-92(TO-226)
- Description
- -55℃~+150℃@(Tj) 100nA 120V 400MHz 40@10mA,5V 500mV 600mA 625mW PNP TO-92(TO-226) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2559
200+
$0.1021
500+
$0.0987
1000+
$0.0971
Related Products