
* Images are for reference only
1WCC133
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 1WCC133
- JLCPCB Part #
- C6985256
- Package
- Plugin,D5.7xL14.3mm
- Description
- -55℃~+150℃ 1W 330Ω Carbon Composition Resistor ±10% Plugin,D5.7xL14.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4983
200+
$5.3871
500+
$5.2068
1000+
$5.1182