
- Manufacturer
- MFR.Part #
- NT5AD512M16C4-HR
- JLCPCB Part #
- C2875173
- Package
- FBGA-96
- Description
- 0℃~+95℃ 1.2V 1.333GHz 8Gbit DDR4 SDRAM FBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Nanya Tech | |
| Package | FBGA-96 | |
| Clock Frequency | 1.333GHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.2V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function | |
| Memory Format | DDR4 SDRAM |

* Images are for reference only
NT5AD512M16C4-HR
Extended- Manufacturer
- MFR.Part #
- NT5AD512M16C4-HR
- JLCPCB Part #
- C2875173
- Package
- FBGA-96
- Description
- 0℃~+95℃ 1.2V 1.333GHz 8Gbit DDR4 SDRAM FBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NT5AD512M16C4-HR
- JLCPCB Part #
- C2875173
- Package
- FBGA-96
- Description
- 0℃~+95℃ 1.2V 1.333GHz 8Gbit DDR4 SDRAM FBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NT5AD512M16C4-HR Specifications
NT5AD512M16C4-HR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Nanya Tech | |
| Package | FBGA-96 | |
| Clock Frequency | 1.333GHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.2V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function | |
| Memory Format | DDR4 SDRAM |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NT5AD512M16C4-HR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NT5AD512M16C4-HR Documents
NT5AD512M16C4-HR datasheets or manufacturer documentation.
Datasheet: NT5AD512M16C4-HR Datasheet (PDF)
NT5AD512M16C4-HR Schematic Symbol & PCB Footprint
The NT5AD512M16C4-HR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.