This website requires JavaScript.
no-image

* Images are for reference only

SPM25-033-D48P-C

Extended
Manufacturer
Murata Electronics
MFR.Part #
SPM25-033-D48P-C
JLCPCB Part #
C5900514
Package
DIP-6
Description
-40℃~+85℃ 1 1.6kV 10.41mm 2000uF 25.4mm 25.4mm 25W 3.3V 330kHz 36V~75V 50mVp-p 7.575A 89.5% Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $129.0768
192+ $51.5027
480+ $49.7817
960+ $48.9308
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons