
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | DIP-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 7.575A | |
| Output Power | 25W | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 89.5% | |
| Length | 25.4mm | |
| Capacitive Load(Max) | 2000uF | |
| Voltage - Supply | 36V~75V | |
| Frequency | 330kHz | |
| Height | 10.41mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling | |
| Width | 25.4mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPM25-033-D48N-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | DIP-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 7.575A | |
| Output Power | 25W | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 89.5% | |
| Length | 25.4mm | |
| Capacitive Load(Max) | 2000uF | |
| Voltage - Supply | 36V~75V | |
| Frequency | 330kHz | |
| Height | 10.41mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling | |
| Width | 25.4mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPM25-033-D48N-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPM25-033-D48N-C datasheets or manufacturer documentation.
Datasheet: SPM25-033-D48N-C Datasheet (PDF)
The SPM25-033-D48N-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.