This website requires JavaScript.
no-image

* Images are for reference only

NCS6D1212C

Extended
Manufacturer
Murata Electronics
MFR.Part #
NCS6D1212C
JLCPCB Part #
C6243005
Package
-
Description
-40℃~+85℃ 1.5kV 10mVp-p 12V 180kHz 2 220uF 250mA 6W 86% 9V~36V Short Circuit Protection、Under Voltage Protection、Over-temperature protection Unregulated type - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.2330
195+ $6.8762
495+ $6.6478
1005+ $6.5336
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons