CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NCS6S1212C
NCS6S1212C
Extended
* Images are for reference only

NCS6S1212C

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NCS6S1212C
JLCPCB Part #
C6243009
Package
-
Description
-40℃~+85℃ 1 1.5kV 12V 180kHz 220uF 30mVp-p 500mA 6W 86% 9V~36V Non-regulated type Short Circuit Protection、Under Voltage Protection、Over-temperature protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)500mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationNon-regulated type
Conversion Efficiency86%
Capacitive Load(Max)220uF
Voltage - Supply9V~36V
Frequency180kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Over-temperature protection
Output Voltage12V
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NCS6S1212C
NCS6S1212C

* Images are for reference only

NCS6S1212C

Extended
Manufacturer

Murata Electronics

MFR.Part #
NCS6S1212C
JLCPCB Part #
C6243009
Package
-
Description
-40℃~+85℃ 1 1.5kV 12V 180kHz 220uF 30mVp-p 500mA 6W 86% 9V~36V Non-regulated type Short Circuit Protection、Under Voltage Protection、Over-temperature protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCS6S1212C

* Images are for reference only

NCS6S1212C

Extended
Manufacturer

Murata Electronics

MFR.Part #
NCS6S1212C
JLCPCB Part #
C6243009
Package
-
Description
-40℃~+85℃ 1 1.5kV 12V 180kHz 220uF 30mVp-p 500mA 6W 86% 9V~36V Non-regulated type Short Circuit Protection、Under Voltage Protection、Over-temperature protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCS6S1212C Specifications

NCS6S1212C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)500mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationNon-regulated type
Conversion Efficiency86%
Capacitive Load(Max)220uF
Voltage - Supply9V~36V
Frequency180kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Over-temperature protection
Output Voltage12V
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCS6S1212C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCS6S1212C Documents

NCS6S1212C datasheets or manufacturer documentation.

Datasheet: NCS6S1212C Datasheet (PDF)

NCS6S1212C Schematic Symbol & PCB Footprint

The NCS6S1212C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.