CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NCM6D1212C
NCM6D1212C
Extended
* Images are for reference only

NCM6D1212C

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NCM6D1212C
JLCPCB Part #
C6122300
Package
-
Description
12V 2 250mA 5.2kV 6W 88% 9V~36V Short Circuit Protection、Under Voltage Protection、Overheat protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)250mA
Conversion Efficiency88%
Output Power6W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)5.2kV
FeaturesShort Circuit Protection、Under Voltage Protection、Overheat protection
Output Voltage12V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NCM6D1212C
NCM6D1212C

* Images are for reference only

NCM6D1212C

Extended
Manufacturer

Murata Electronics

MFR.Part #
NCM6D1212C
JLCPCB Part #
C6122300
Package
-
Description
12V 2 250mA 5.2kV 6W 88% 9V~36V Short Circuit Protection、Under Voltage Protection、Overheat protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCM6D1212C

* Images are for reference only

NCM6D1212C

Extended
Manufacturer

Murata Electronics

MFR.Part #
NCM6D1212C
JLCPCB Part #
C6122300
Package
-
Description
12V 2 250mA 5.2kV 6W 88% 9V~36V Short Circuit Protection、Under Voltage Protection、Overheat protection - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCM6D1212C Specifications

NCM6D1212C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)250mA
Conversion Efficiency88%
Output Power6W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)5.2kV
FeaturesShort Circuit Protection、Under Voltage Protection、Overheat protection
Output Voltage12V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCM6D1212C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCM6D1212C Documents

NCM6D1212C datasheets or manufacturer documentation.

Datasheet: NCM6D1212C Datasheet (PDF)

NCM6D1212C Schematic Symbol & PCB Footprint

The NCM6D1212C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.