
* Images are for reference only
CSTCR5M00G55B-R0
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- CSTCR5M00G55B-R0
- JLCPCB Part #
- C6490508
- Package
- SMD-3P
- Description
- -40℃~+125℃ 39pF 5MHz 60Ω SMD-3P Ceramic Resonators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1858
200+
$0.0742
500+
$0.0716
1000+
$0.0705
Related Products