DE21XSA100KA3BX02F
Extended
* Images are for reference only

DE21XSA100KA3BX02F

Attributes
Value
Manufacturer
MFR.Part #
DE21XSA100KA3BX02F
JLCPCB Part #
C19512972
Package
Plugin,P=7.5mm
Description
-40℃~+125℃ 10pF 300V X1、Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Safety Capacitors
ManufacturerMurata Electronics
PackagePlugin,P=7.5mm
Operating Temperature-40℃~+125℃
Voltage(AC)300V
Tolerance±10%
Capacitance10pF
RatingsX1、Y2