
* Images are for reference only
27683C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 27683C
- JLCPCB Part #
- C6992804
- Package
- SMD,9x7.7mm
- Description
- 420mA 68uH 900mΩ ±20% SMD,9x7.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5889
200+
$1.0337
500+
$0.9999
1000+
$0.9821