
* Images are for reference only
1277AS-H-3R3M=P2
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 1277AS-H-3R3M=P2
- JLCPCB Part #
- C1330769
- Package
- 1210
- Description
- 1.8A 126mΩ 2.1A 3.3uH ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1629
200+
$0.0631
500+
$0.0608
1000+
$0.0599