This website requires JavaScript.
no-image

* Images are for reference only

MT40A4G8BAF-062E:B TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT40A4G8BAF-062E:B TR
JLCPCB Part #
C1857501
Package
FBGA-78(10.5x12)
Description
0℃~+95℃ 1.14V~1.26V 1.6GHz 103mA 32Gbit DDR4 SDRAM FBGA-78(10.5x12) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
OBSOLETE
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.5987
200+ $12.2294
500+ $11.8001
1000+ $11.5862

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons