
- Manufacturer
- MFR.Part #
- MT28F008B3VG-9 BET TR
- JLCPCB Part #
- C19377921
- Package
- TSOP-40
- Description
- -40℃~+85℃ 100,000 cycles 3V~3.6V 8Mbit 8uA TSOP-40 NOR FLASH
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | TSOP-40 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Standby Supply Current | 8uA | |
| Program / Erase Cycles | 100,000 cycles |

* Images are for reference only
MT28F008B3VG-9 BET TR
Extended- Manufacturer
- MFR.Part #
- MT28F008B3VG-9 BET TR
- JLCPCB Part #
- C19377921
- Package
- TSOP-40
- Description
- -40℃~+85℃ 100,000 cycles 3V~3.6V 8Mbit 8uA TSOP-40 NOR FLASH
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MT28F008B3VG-9 BET TR
- JLCPCB Part #
- C19377921
- Package
- TSOP-40
- Description
- -40℃~+85℃ 100,000 cycles 3V~3.6V 8Mbit 8uA TSOP-40 NOR FLASH
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT28F008B3VG-9 BET TR Specifications
MT28F008B3VG-9 BET TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | TSOP-40 | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Standby Supply Current | 8uA | |
| Program / Erase Cycles | 100,000 cycles |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT28F008B3VG-9 BET TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT28F008B3VG-9 BET TR Documents
MT28F008B3VG-9 BET TR datasheets or manufacturer documentation.
Datasheet: MT28F008B3VG-9 BET TR Datasheet (PDF)
MT28F008B3VG-9 BET TR Schematic Symbol & PCB Footprint
The MT28F008B3VG-9 BET TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.