
- Manufacturer
- MFR.Part #
- M25P20-VMN6
- JLCPCB Part #
- C19518693
- Package
- SO-8
- Description
- -40℃~+85℃ 2.3V~3.6V 2Mbit 50MHz SPI SO-8 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | SO-8 | |
| Clock Frequency | 50MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Interface | SPI |

* Images are for reference only
M25P20-VMN6
Extended- Manufacturer
- MFR.Part #
- M25P20-VMN6
- JLCPCB Part #
- C19518693
- Package
- SO-8
- Description
- -40℃~+85℃ 2.3V~3.6V 2Mbit 50MHz SPI SO-8 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- M25P20-VMN6
- JLCPCB Part #
- C19518693
- Package
- SO-8
- Description
- -40℃~+85℃ 2.3V~3.6V 2Mbit 50MHz SPI SO-8 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M25P20-VMN6 Specifications
M25P20-VMN6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | SO-8 | |
| Clock Frequency | 50MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M25P20-VMN6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M25P20-VMN6 Documents
M25P20-VMN6 datasheets or manufacturer documentation.
Datasheet: M25P20-VMN6 Datasheet (PDF)
M25P20-VMN6 Schematic Symbol & PCB Footprint
The M25P20-VMN6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.