
* Images are for reference only
EDFM432A1PH-GD-F-R TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- EDFM432A1PH-GD-F-R TR
- JLCPCB Part #
- C20569379
- Package
- 168-FBGA (12x12)
- Description
- -30℃~+85℃ 1.14V~1.95V 12Gbit 800MHz 168-FBGA (12x12) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.3095
200+
$22.4676
500+
$21.7171
1000+
$21.3459
Related Products