
* Images are for reference only
SST39VF040-70-4C-WHE-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST39VF040-70-4C-WHE-T
- JLCPCB Part #
- C630574
- Package
- TSOP-32-12.5mm
- Description
- 0℃~+70℃ 100 Years 10000 times 14MHz 15uA 2.7V~3.6V 4Mbit TSOP-32-12.5mm NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8850
10+
$3.3247
30+
$2.9914
100+
$2.6549
500+
$2.4988
1500+
$2.4295