This website requires JavaScript.
no-image

* Images are for reference only

SMAJ5924CE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
SMAJ5924CE3/TR13
JLCPCB Part #
C6489041
Package
DO-214AC(SMAJ)
Description
-65℃~+150℃ 1 Independent 3W 4Ω 5uA@7V 9.1V ±2% DO-214AC(SMAJ) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 7500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5444
200+ $0.6171
500+ $0.5962
1000+ $0.5866

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons