This website requires JavaScript.
no-image

* Images are for reference only

PIC24FJ192GA106-I/MR

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC24FJ192GA106-I/MR
JLCPCB Part #
C642991
Package
VQFN-64(9x9)
Description
-40℃~+85℃ 10bit 16 Bit 16KB 192KB 2V~3.6V 32MHz 53 Built-in FLASH PIC VQFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6526
200+ $2.5744
500+ $2.4843
1000+ $2.4392
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons