
* Images are for reference only
MXLDA3KP6.5CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MXLDA3KP6.5CAE3
- JLCPCB Part #
- C3700739
- Package
- SMD-16P
- Description
- -55℃~+150℃ 11.2V 267.9A 3kW 6.5V 7.22V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SMD-16P ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$102.5292
200+
$39.6776
500+
$38.2834
1000+
$37.5936