
* Images are for reference only
MMAD1108E3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MMAD1108E3/TR13
- JLCPCB Part #
- C6797898
- Package
- SOIC-16
- Description
- -55℃~+150℃ 1.5pF 12A@8/20us 200nA 75V 8 90V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOIC-16 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2600
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.3795
10+
$8.2764
30+
$8.2088
100+
$8.1412