
* Images are for reference only
MIC5233-3.3BM5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5233-3.3BM5-TR
- JLCPCB Part #
- C19417118
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 3.3V 36V Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2897
200+
$0.9146
500+
$0.8840
1000+
$0.8696
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products