This website requires JavaScript.
no-image

* Images are for reference only

JANTXV1N4624D-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N4624D-1/TR
JLCPCB Part #
C3765572
Package
DO-35(DO-204AH)
Description
-65℃~+175℃ 1 Independent 1.55kΩ 4.7V 500mW 5uA@3V ±1% DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.6108
200+ $7.9764
500+ $7.6965
1000+ $7.5582
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons