
* Images are for reference only
1N5519C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5519C
- JLCPCB Part #
- C6047653
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 24Ω 3.6V 3uA@1V 500mW ±2% DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 163
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1745
163+
$5.6566
489+
$5.4666
978+
$5.3732