
* Images are for reference only
MTQH303020DR50MBTA
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MTQH303020DR50MBTA
- JLCPCB Part #
- C51883057
- Package
- SMD,3x3mm
- Description
- 12.5A 13.5A 500nH 7mΩ ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 340
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 340
In-stock Item Pricing
Qty Unit Price
1+
$0.1638
50+
$0.1299
150+
$0.1152
500+
$0.0970
3000+
$0.0888
6000+
$0.0840
Related Products