
* Images are for reference only
MXT4BFI32K768
Extended
- Manufacturer
- Meritek
- MFR.Part #
- MXT4BFI32K768
- JLCPCB Part #
- C7316817
- Package
- SMD4115-2P
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 70kΩ ±20ppm SMD4115-2P Crystals
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6355
200+
$1.0526
500+
$1.0173
1000+
$0.9996
Related Products