
* Images are for reference only
ZX-MX1.25-10PLT-XM
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-MX1.25-10PLT-XM
- JLCPCB Part #
- C52024806
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 10 10P 125V 17.25mm 1A 1x10P 3.3mm 4.7mm Beige Brass LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3340
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3340
In-stock Item Pricing
Qty Unit Price
1+
$0.0946
50+
$0.0737
150+
$0.0633
1500+
$0.0555
3000+
$0.0493
4500+
$0.0461
Related Products