
* Images are for reference only
ZX-PZ2.54-2-2PWS
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PZ2.54-2-2PWS
- JLCPCB Part #
- C49326224
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 2x2P 3A 3mm 4P 6mm Black Brass Gold Pin Header Right Angle Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1785
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1785
In-stock Item Pricing
Qty Unit Price
1+
$0.0578
100+
$0.0451
300+
$0.0386
2000+
$0.0340
4000+
$0.0301
10000+
$0.0282
Related Products