
* Images are for reference only
ZX-HY2.0-12PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HY2.0-12PWZ
- JLCPCB Part #
- C22366194
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 250V 26mm 2A 2mm 5.1mm 8mm Brass HY PA66 Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 434
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 419
In-stock Item Pricing
Qty Unit Price
1+
$0.0916
50+
$0.0773
150+
$0.0703
500+
$0.0648
2500+
$0.0606
5000+
$0.0584
Related Products