
* Images are for reference only
MG78M12N3
Extended
- Manufacturer
- Megain
- MFR.Part #
- MG78M12N3
- JLCPCB Part #
- C50407967
- Package
- SOT-89-3
- Description
- -40℃~+85℃ 1 1.8V@(500mA) 12V 250uA 30V 500mA 80dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Current Limit Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.0351
200+
$0.0276
1000+
$0.0232
2000+
$0.0207
10000+
$0.0186
20000+
$0.0173
Related Products