
* Images are for reference only
MG6228T3B-50
Extended
- Manufacturer
- Megain
- MFR.Part #
- MG6228T3B-50
- JLCPCB Part #
- C48678127
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1 500mA 500nA 5V 660mV@(500mA) 6V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7039
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7035
In-stock Item Pricing
Qty Unit Price
1+
$0.0272
200+
$0.0213
600+
$0.0179
3000+
$0.0160
9000+
$0.0143
21000+
$0.0134
Related Products