
* Images are for reference only
ERT477M2DL40RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ERT477M2DL40RR
- JLCPCB Part #
- C913410
- Package
- Plugin,D18xL40mm
- Description
- -45℃~+105℃ 18mm 200V 40mm 470uF 5000hrs@105℃ 7.5mm ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.0498
10+
$0.8517
30+
$0.7519
150+
$0.6247
450+
$0.5652
1050+
$0.5346
Related Products