
* Images are for reference only
MWI0805UCR29JST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0805UCR29JST-HF
- JLCPCB Part #
- C48946533
- Package
- 0805
- Description
- 1.4Ω 290nH 310mA 450MHz 48@250MHz Wire-wound chip inductor ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0357
200+
$0.0280
600+
$0.0242
2000+
$0.0213
10000+
$0.0189
20000+
$0.0177
Related Products