
* Images are for reference only
MWI0603UCR16JST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0603UCR16JST-HF
- JLCPCB Part #
- C48946326
- Package
- 0603
- Description
- 1.25Ω 160nH 280mA 28@150MHz 990MHz Wire-wound chip inductor ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0362
200+
$0.0285
600+
$0.0247
4000+
$0.0218
8000+
$0.0195
20000+
$0.0182
Related Products