
* Images are for reference only
MWI1210UC91NJST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1210UC91NJST-HF
- JLCPCB Part #
- C48946697
- Package
- 1210
- Description
- 1.1GHz 1A 200mΩ 60@300MHz 91nH Wire-wound chip inductor ±5% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1950
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1950
In-stock Item Pricing
Qty Unit Price
1+
$0.0700
100+
$0.0554
300+
$0.0481
2000+
$0.0425
4000+
$0.0382
10000+
$0.0359
Related Products