
* Images are for reference only
MWI0402UC20NJST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0402UC20NJST-HF
- JLCPCB Part #
- C48946246
- Package
- 0402
- Description
- 20nH 250mΩ 26@250MHz 3GHz 420mA Wire-wound chip inductor ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9896
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9895
In-stock Item Pricing
Qty Unit Price
1+
$0.0383
200+
$0.0301
600+
$0.0255
2000+
$0.0227
10000+
$0.0203
20000+
$0.0190
Related Products