
* Images are for reference only
MWBA1206D601PT-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWBA1206D601PT-HF
- JLCPCB Part #
- C49241393
- Package
- SMD-4P,3.2x1.6mm
- Description
- -40℃~+125℃ 10MΩ 2 260mA 50V 600Ω@100MHz 800mΩ SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0473
100+
$0.0374
300+
$0.0324
2000+
$0.0285
4000+
$0.0256
10000+
$0.0240
Related Products