
* Images are for reference only
MX25V1006EZUI-13G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25V1006EZUI-13G
- JLCPCB Part #
- C5800876
- Package
- USON-8(3x2)
- Description
- -40℃~+85℃ 100,000 cycles 13uA 1Mbit 2.3V~3.6V 20 Years 600us 75MHz SPI USON-8(3x2) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1B2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8379
200+
$0.3345
500+
$0.3233
1000+
$0.3184
Related Products