
* Images are for reference only
MX25L3206EXCI-12G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L3206EXCI-12G
- JLCPCB Part #
- C6330251
- Package
- CSPBGA-24(6x8)
- Description
- -40℃~+85℃ 100,000 Cycles 15uA 2.7V~3.6V 20 Years 32Mbit 600us 86MHz SPI CSPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7641
200+
$0.7044
480+
$0.6803
960+
$0.6690
Related Products